Apem Q16P3CZZRYG24E technical specifications.
| Illumination Color | Green, Red, Yellow |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q16 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P3CZZRYG24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.