Apem Q22F7CXXR24E technical specifications.
| Color | Red |
| Forward Current | 40mA |
| Lens Style | Round, Flat |
| Luminous Intensity | 70mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q22F7CXXR24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
