Indic Flush Chrme Tri Col 12VDC, IP67
Apem Q22F7CZZRYG12E technical specifications.
| Color | Green, Red, Yellow |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q22F7CZZRYG12E to view detailed technical specifications.
No datasheet is available for this part.