Apem Q6F1BXXG06E technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F1BXXG06E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.