Single Color LED Emitter, Yellow, Diffused, 6mm, Plastic Package-2. Features 20mA forward current, 8mcd luminous intensity, and a 100° viewing angle. Operates at 24V with a reverse voltage of 5V. Rated IP67, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Designed for through-hole mounting with solder termination.
Apem Q6F1CXXY24E technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 34mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 8mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F1CXXY24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
