Apem Q6F3BXXB24E technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F3BXXB24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.