Green diffused LED emitter, 6mm, plastic package with wire lead termination. Features a 12V operating supply voltage and 20mA forward current, delivering 8mcd luminous intensity with a 100° viewing angle. Rated IP67 and RoHS compliant, this LED is suitable for panel mounting.
Apem Q6F3CXXG12E technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F3CXXG12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.