Apem Q6F6CXXW02E technical specifications.
| Current Rating | 20mA |
| Length | 15.9mm |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F6CXXW02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.