Green diffused 6mm LED emitter with a 100° viewing angle. Features 2V forward voltage and 20mA current rating, delivering 8mcd luminous intensity. Designed for panel mounting with wire lead termination and a robust IP67 rating. This RoHS compliant component utilizes a plastic package for reliable performance.
Apem Q6F7BXXG02E technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F7BXXG02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.