Apem Q6F7BXXSB02E technical specifications.
| Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Mount | Panel |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F7BXXSB02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.