
Green diffused 6mm standard LED emitter with 2V forward voltage and 20mA current rating. Features 8mcd luminous intensity, a 100° viewing angle, and wire lead termination. Designed for panel mounting with IP67 ingress protection and a plastic package. RoHS compliant.
Apem Q6F7CXXG02E technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F7CXXG02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.