Apem Q6P1CXXY02E technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow, Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6P1CXXY02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.