Apem Q6P1GXXR02E technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6P1GXXR02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.