Single color LED emitter featuring high efficiency red illumination with a diffused, round, flat lens. This component operates at 110V with a forward current of 6mA, providing a luminous intensity of 10mcd. Designed for panel mounting with solder termination, it offers a wide 100° viewing angle and operates within a temperature range of -40°C to 85°C. The LED is housed in a plastic package, is RoHS compliant, and rated IP67.
Apem Q8F1CXXR110E technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 6mA |
| Forward Current | 6mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXR110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.