
This yellow LED features a luminous intensity of 6mcd and a forward current of 6mA. It has a round, flat lens style with a diffused transparency and a viewing angle of 100°. The LED is rated for operation between -40°C and 85°C and is compliant with IP67 ratings. It is available in a plastic package with a panel mount termination.
Apem Q8F1CXXY110E technical specifications.
| Color | Yellow |
| Current | 6mA |
| Forward Current | 6mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXY110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
