Apem Q8F1CXXY12 technical specifications.
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXY12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.