
Single color LED emitter, yellow illumination, featuring a diffused, round flat lens in a plastic package. This component operates at a 20mA forward current and 12V supply voltage, with a reverse voltage rating of 5V. It offers a luminous intensity of 6mcd and a wide 100° viewing angle. Designed for panel mounting with solder termination, it boasts IP67 environmental protection and a broad operating temperature range from -40°C to 85°C.
Apem Q8F1CXXY12E technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 44.85mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 6mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXY12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
