Apem Q8F3BXXHR220E technical specifications.
| Package/Case | 300 |
| Color | Red |
| Forward Current | 3mA |
| Luminous Intensity | 300mcd |
| Mount | Flush |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F3BXXHR220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.