
Triple color LED emitter featuring red, yellow, and green light output. This diffused, round, flat 5mm lens LED operates at 20mA and 24V, providing 6mcd luminous intensity. Designed for flush mounting with wire lead termination, it boasts an IP67 rating for environmental protection and a wide 100° viewing angle. This RoHS compliant component is suitable for various optoelectronic applications.
Apem Q8F3BZZRYG24E technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F3BZZRYG24E to view detailed technical specifications.
No datasheet is available for this part.
