Triple color LED emitter featuring red, yellow, and green light output. This diffused lens LED offers a 100° viewing angle and 6mcd luminous intensity at a 20mA current. Designed for flush mounting with wire lead termination, it operates at 24V and boasts an IP67 rating for environmental protection. The plastic package is RoHS compliant.
Apem Q8F3CZZRYG24E technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Flush |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F3CZZRYG24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.