
Apem Q8F6BXXSG02E technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Luminous Intensity | 350mcd |
| RoHS Compliant | Yes |
| Series | Q8 |
| Termination | Wire |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F6BXXSG02E to view detailed technical specifications.
No datasheet is available for this part.