
Triple color LED emitter featuring red, yellow, and green illumination. This diffused, round or flat lens LED operates with a 20mA forward current and offers a luminous intensity of 6mcd. The plastic package termination is wire, with a wide 100° viewing angle. RoHS compliant and available in a package quantity of 25.
Apem Q8F7BZZRYG02E technical specifications.
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lens Color | Green, Red, Yellow, Diffused, Clear |
| Lens Style | Round, Flat |
| Luminous Intensity | 6mcd |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F7BZZRYG02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
