
Single color LED emitter, high efficiency red illumination with a diffused dome lens. Features a 100° viewing angle and 50mcd luminous intensity, operating at 6mA forward current. Designed for panel mounting with solder termination, this LED is rated IP67 and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and supplied in a plastic package.
Apem Q8P1CXXR110E technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 6mA |
| Forward Current | 6mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1CXXR110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
