
Single color LED emitter, high efficiency red illumination, diffused dome lens style with red lens color. Features a plastic package-2 with a through-hole mount and solder termination. Operates with a 20mA forward current and 12V operating supply voltage, offering 100mcd luminous intensity and a 100° viewing angle. Rated IP67, this RoHS compliant component has a brass material and operates between -40°C and 85°C.
Apem Q8P1CXXR12E technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 43.85mm |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 100mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1CXXR12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
