
Single Color LED Emitter, High Efficiency Red illumination with a diffused dome lens. Features a 100° viewing angle, 20mA forward current, and 5V reverse voltage. Operates within a -40°C to 85°C temperature range, with a luminous intensity of 100mcd. This LED is panel mountable with solder termination and rated IP67, supplied in a plastic package.
Apem Q8P1CXXR24E technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1CXXR24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
