
The Q8P1CXXSG12E is a single-color LED from Apem with a green illumination color and colorless dome lens. It operates at 12V with a maximum current of 20mA and features a luminous intensity of 10,000 mcd. The LED is rated for IP67 and is suitable for panel mounting. It has a viewing angle of 100° and is available in a plastic package with 25 units per package. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem Q8P1CXXSG12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 10000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1CXXSG12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.