Apem Q8P3BXXG02 technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P3BXXG02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.