
The Q8P3CXXHB110E optocoupler from Apem features a blue diffused round domed lens with a 5mm size and 100° viewing angle. It operates at 110V and has a current rating of 6mA. The device is designed for panel mount applications and meets IP67 ratings for environmental protection.
Apem Q8P3CXXHB110E technical specifications.
| Current | 6mA |
| Lens Color | Blue |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Panel |
| Ratings | IP67 |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P3CXXHB110E to view detailed technical specifications.
No datasheet is available for this part.