
Single color LED emitter, white illumination, featuring a diffused dome lens style within a plastic package. This component operates at a 20mA forward current and a 24V supply voltage, with a reverse voltage rating of 5V. It offers a luminous intensity of 150mcd and a wide 100° viewing angle. Designed for panel mounting with solder termination, it boasts an IP67 rating and operates across a temperature range of -40°C to 85°C.
Apem Q8R1CXXW24E technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 44.75mm |
| Lens Color | White |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 150mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R1CXXW24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
