Apem Q8R1CXXY12 technical specifications.
| Illumination Color | Yellow |
| Lens Style | Dome |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Q8 |
| Termination | Solder |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R1CXXY12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.