
The Q8R3CZZRYG12E is a 12V optocoupler with a diffused lens and a luminous intensity of 13mcd. It has a current rating of 20mA and a viewing angle of 100°. The device is panel mount and has a round, domed lens with a size of 5mm. It is rated for IP67 and is RoHS compliant. The Q8R3CZZRYG12E is part of the Q Series from Apem.
Apem Q8R3CZZRYG12E technical specifications.
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 13mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R3CZZRYG12E to view detailed technical specifications.
No datasheet is available for this part.