Apem QS103XXO12 technical specifications.
| Color | Orange |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Length | 28.25mm |
| Lens Color | Orange |
| Lens Style | Cylindrical |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QS |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem QS103XXO12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.