
Uni-color red LED panel mount indicator with 6000mcd luminous intensity. Features a 10mm diffused cylindrical, round, flat lens and a 45° viewing angle. Operates at 220V with a 3mA forward current, suitable for automotive applications. Snap-in mounting with wire lead termination. Operating temperature range from -30°C to 85°C.
Apem QS83XXHR220 technical specifications.
| Color | Red |
| Current | 3mA |
| Current Rating | 3mA |
| Forward Current | 3mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 28mm |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Cylindrical, Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Operating Supply Voltage | 220V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QS |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 220V |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Apem QS83XXHR220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
