Red single-color LED emitter with a 12V forward voltage and 20mA forward current. Features a diffused, cylindrical, round, flat red lens measuring 10mm in diameter, with an overall component length of 28mm. Offers a luminous intensity of 25mcd and a 30° viewing angle. Constructed with polycarbonate material, this lead-free component is designed for snap-in mounting and terminates with wire leads. Operates within a temperature range of -30°C to 85°C.
Apem QS83XXR12 technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 28mm |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Cylindrical, Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QS |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem QS83XXR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.