Apem SIP-06TV technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| RoHS | Compliant |
Download the complete datasheet for Apem SIP-06TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.