Apem SMFBC10N1248 technical specifications.
| Actuator Type | Thumbwheel |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem SMFBC10N1248 to view detailed technical specifications.
No datasheet is available for this part.