Apem SN201SS technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 50gf |
| Ratings | SEALED |
| Series | SN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem SN201SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
