Apem SP2 technical specifications.
| Color | Grey |
| Mount | External |
| Outside Diameter | 4mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.