Apem ST1-4L1MZBE technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Package Quantity | 25 |
| Series | ST |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST1-4L1MZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.