Apem ST1-5KHV-2QE technical specifications.
| Contact Plating | Silver |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | ST |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ST1-5KHV-2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.