Apem ST1-5L5S5ZQJ3J61223 technical specifications.
| Current Rating | 7A |
| Electrical Life | 40000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ST |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST1-5L5S5ZQJ3J61223 to view detailed technical specifications.
No datasheet is available for this part.