Apem ST2-3L4S4A1QJ12 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyester |
| Contact Material | Brass, Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Apem ST2-3L4S4A1QJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.