Apem ST21L5S5CBJ3J9322 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Series | ST |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ST21L5S5CBJ3J9322 to view detailed technical specifications.
No datasheet is available for this part.