Apem SWW249A6X653UL+U622 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Bushing |
| Package Quantity | 25 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SWW249A6X653UL+U622 to view detailed technical specifications.
No datasheet is available for this part.