Apem T1VRW technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 4N |
| Ratings | IP65 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem T1VRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.