Apem TLW130A technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 150mcd |
| Operating Supply Voltage | 130V |
| Package Quantity | 100 |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Apem TLW130A to view detailed technical specifications.
No datasheet is available for this part.