Apem TLY24A technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 150mcd |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem TLY24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.