Datasheets.com
Datasheets.com
Apem

TP42Y008025

Switch Push Button ON Mom DPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins

Quick Jump:

Technical Specifications

Apem TP42Y008025 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-30
Termination Type
SOLDER
Manufacturer Series
TP

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.50.90.31
REACH
Compliant
Military Spec
False

Datasheet

Apem TP42Y008025 Datasheet

Download the complete datasheet for Apem TP42Y008025 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.