
This 5V panel mount switch from Apem features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 1,000,000 cycles and is rated for IP67, waterproof, water resistant, and dust tight. The switch is packaged in bulk with wire leads and has a packaging quantity of one.
Apem TS7A1U00A technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 310gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TS7A1U00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
