
The TW01RED1 is a thumbwheel actuator from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 5,000,000 cycles and is rated for IP67, waterproof, and dust tight. The actuator is panel mount and has wire leads for termination.
Apem TW01RED1 technical specifications.
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem TW01RED1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
